• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4138100 Air hose 10 m 15 bar

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell compressor accessories fabric hose 10m; inner. 6mm

  • Length 10 m

Our service for you

  • The number '10m' in black text on a white background.
  • A symbol shows a house with the word 'bar' above and below it, with a pressure gauge graphic. Text: 'max. 15 bar'.
  • 'Symbol for pipes, external diameter 6mm.'

Technical specifications

  • Weight 1 kg.
Product type

Air hose

Length

10 m

Connector

1/4" (6,35 mm)

Max. operating pressure

15 bar

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 811134 Einhell 4138100 Air hose 10 m 15 bar

Description

The Einhell fabric hose is a robust and flexible high pressure hose with a length of 10 meters for compressors. The high pressure hose is designed for a maximum working pressure of 15 bar, the inner diameter is 6 millimeters.

This text is machine translated.

Features

  • Einhell fabric hose 10 m for compressorsPractical compressor accessories and spare parts6 mm internal diametermax. Working pressure 15 bar

Scope of delivery

  • 1x fabric hose 10 m.

Hints

This text is machine translated.

What kind of Pneumatic Tubing are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)