• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen LSR20AIR Air hose recoiler 17 bar

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Air hose recoiler

Max. operating pressure

17 bar

Content

1 pc(s)

Inside diameter

9.5

Weight

6.96 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2482802 Holzmann Maschinen LSR20AIR Air hose recoiler 17 bar

User & Safety Instructions

User & Safety Instructions 2482802 Holzmann Maschinen LSR20AIR Air hose recoiler 17 bar

Description

Features

  • Swivel wall bracket and mounting material included
  • Hand grip on the top side enables easy transport
  • Automatic roll-up mechanism can be activated by slightly pulling back
  • Ideal winding through guide mechanism
  • 20m + 2m PVC-hose
  • Stable and weatherproof plastic housing
  • This text is machine translated.

Scope of delivery

  • Wall bracket (incl. dowels, screws)
  • 2x 1/4" quick coupling

What kind of Pneumatic Tubing are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)