• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Air compressor 6 l 8 bar

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

73 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Air compressor, 6L 230V 8 Bar

  • Oil-free pump for less maintenance
  • High performance UMC motor allows low-voltage and cold-weather start
  • Dual pressure gauges for precise pressure control

Our service for you

Technical specifications

  • Rated voltage: 220-240V/50Hz
  • Rated power: 750W
  • RPM: 5500
  • Working pressure: 6-8 Bar
  • Rated air flow:
  • 19.8 L/min @ 2.8 bar
  • 14.2 L/min @ 6.2 bar
Product type

Air compressor

No. of cylinders

1

750 W

Flow rate

50.4 l/min

Operation pressure

8 bar

Rotational speed (max.)

5500 U/min

Boiler volume

6 l

Operating voltage

230 V AC

Length

368 mm

Width

332 mm

Height

401 mm

Weight

6.7 kg

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3393224 TOOLCRAFT Air compressor 6 l 8 bar

Warranty Terms

Warranty Terms 3393224 TOOLCRAFT Air compressor 6 l 8 bar

Description

Features

  • Quick couplers for universal use
  • Drain valve for removing moisture from the air tank
  • Rubber feet to reduce vibration and increase stability
  • Large regulator knob for easy operation
  • Sturdy flip-up handle for easy transport and storage

Scope of delivery

  • Air compressor
  • Manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 194.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)