• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden Pneumatic pump EasyPump 10.3 bar

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

188 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bosch Home and Garden

  • Pumping up to 10.3 bar with real-time measurement and autostop functionIdeal for inflating tires (car, motorcycle, bicycle), balls and smaller water-sports articlesEverything within easy reach: Various adapters are stowed in the tool handleIntuitive and practical: User-friendly, ergonomic and small design with large displayBuilt-in battery and USB-C® charging, bright lighting with LED light

Technical specifications

  • Rechargeable battery capacity 3.0 Ah
  • Hose length 20 cm
  • 150 PSI/
  • 1030 kPa
  • Autostop-Function
  • LED light
Product type

Pneumatic pump

Vaccum power

10 l/min

Operation pressure

10.3 bar

Operating voltage

3.6 V

Length

4.9 cm

Width

21.5 cm

Height

10.6 cm

Weight

0.4 kg

Features

Pressure gauge

Valve

Presta valve (PV)

Pressure (max.)

10 bar

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2353507 Bosch Home and Garden Pneumatic pump EasyPump 10.3 bar

Description

Small device with high performance: The EasyPump is Bosch's intuitive pressure pump for all applications up to 10.3 bar. The real-time measurement and pre-selection function provide for comfort and exact filling results. The pump has a clear control panel and a generous display, which is easy to read even in daylight. Its light and handy design makes it the ideal companion. The EasyPump is equipped with various adapters, which are stored in the storage compartment properly. It can be used for all types of tires (e.g. car or bicycle), balls (e.g. Footballs) and even add small water sports items. Pumping up has never been so easy.

This text is machine translated.

Scope of delivery

  • Easy Pump
  • French valve
  • USB cable
  • Cloth bag
  • Volume adapter
  • Needle nose ball

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 93.97€ 93.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)