• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Cordless compressor SUPPERO 18/380

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

63 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cordless compressor

No. of cylinders

1 pc(s)

Vaccum power

100 l/min

Rotational speed (max.)

23000 U/min

Operating voltage

18 V

Length

24.5 cm

Width

10.5 cm

Height

27.9 cm

Weight

2.068 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3754332 Einhell Cordless compressor SUPPERO 18/380

Warranty Terms

Warranty Terms 3754332 Einhell Cordless compressor SUPPERO 18/380

Description

The SUPPERO 18/380 Einhell battery compressor is an electric SUP pump that is suitable for Ideal for inflating stand-up paddle boards, air mattresses, inflatable boats and other leisure amenities. As a member of the Power X-Change battery platform the compressor can be combined with all the batteries of the system series. The low-pressure pump delivers up to 380 liters of air per minute for fast pre-filling, then the high-pressure pump provides the desired operating pressure of up to 1.38 bar at up to 80 liters per minute. A normal UP can thus be pumped within approx. 7 minutes. A digital display allows the adjustment and reading of the set and actual pressure in bar, psi, kPa or kg/cm². Thanks to the auto-stop function, the SUP pump switches off automatically as soon as the set pressure is reached. A manual mode is also available, with which the air can be refilled without any difficulty. The SUP pump has a bleeding function for draining air: By simply plugging in the hose the air is extracted quickly. In this way SUPs, air mattresses or inflatable tents can be emptied in a very short time and stored in a space-saving way for transportation. The compact design, a foldable carry handle, a 150 cm long carry strap with hose holder for the 80 cm long hose and an integrated adapter compartment with a 7-part blowing adapter set ensure for high comfort. Six adapters – for kite, SUP board, floating ring, water ball, tent and air mattress – are stowed in the adapter compartment, another SUP adapter is attached directly to the hose on delivery. For uneven surfaces such as sand or gravel, it is recommended to use the compressor battery lying. The delivery takes place without battery and charger, which are available separately.

This text is machine translated.

Features

  • Manual mode for simple refill
  • Use for bleeding by replugging the hose
  • Digital pressure display for reading the set and actual pressure
  • Selectable units for pressure: Bar, psi, kpa and kg/cm²
  • Light and compact design for mobile use
  • Integrated storage compartment for ready to use adapters
  • Foldable carry handle for transport

Scope of delivery

  • Carry strap
  • Hose
  • 7x adapter
  • 3x hose-attachment clamp

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 132.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)