• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec Air compressor Airliner Silent 6 l 8 bar

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aerotec Airliner Silent Compressor

  • Tank contents: 6 l

Technical specifications

Product type

Air compressor

No. of cylinders

1

370 W

Vaccum power

70 l/min

Flow rate

55 l/min

Operation pressure

8 bar

Rotational speed (max.)

2750 U/min

Boiler volume

6 l

Operating voltage

230 V

Length

320 mm

Width

300 mm

Height

340 mm

Weight

6 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1530933 Aerotec Air compressor Airliner Silent 6 l 8 bar

Description

Features

  • Portable piston compressor in oil-free design
  • Maintenance-free 1-cylinder unit with robust induction motor
  • Very quiet operation
  • whisper-quiet with 68 dB
  • with built-in power cable holder
  • Including pressure regulator for precise output pressure setting
  • With 4 Gummi-Saugfu outdoor for a safe and vibration-free status
  • Best suited for indoor use
  • Perfect for nails and staples devices, blow out as well as airbrush and small paint work
  • Can be used with the aero MOBILE POWER STATION can be operated.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 166.76€ 166.26*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)