• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Cordless air compressor AC001GZ 9.3 bar

1/26
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 489.00 / piece)
€ 489.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Idling speed 2075 RPM
Product type

Cordless air compressor

No. of cylinders

1

Flow rate

34 l/min

Operation pressure

9.3 bar

Operating voltage

40 V

Length

302 mm

Width

434 mm

Height

382 mm

Weight

11.6 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2796237 Makita Cordless air compressor AC001GZ 9.3 bar

User & Safety Instructions

User & Safety Instructions 2796237 Makita Cordless air compressor AC001GZ 9.3 bar

Description

Large tank for continuous and constant pressure up to 9.3 bar. Oil-free compressor Low noise and low weight.

This text is machine translated.

Hints

Battery and charger not included.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 828.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)