• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Air compressor TE-AC 6 Silent 6 l

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Compressor TE-AC 6 Silent

  • Boiler volume: 6 l
  • '110 l/min.' indicates the maximum flow rate.
  • A pictogram shows a water tank with the inscription '6L', indicating a capacity of 6 litres.
  • 8 bars maximum.
  • Circle symbol with a crossed-out droplet. Text underneath: 'OILFREE NO SERVICE MOTOR'. Motor requires no oil or maintenance.

Technical specifications

Product type

Air compressor

No. of cylinders

2 pc(s)

550 W

Rotational speed (max.)

1450 U/min

Boiler volume

6 l

Length

502 mm

Width

173 mm

Height

485 mm

Weight

14700 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2525958 Einhell Air compressor TE-AC 6 Silent 6 l

Information

Information 2525958 Einhell Air compressor TE-AC 6 Silent 6 l

Warranty Terms

Warranty Terms 2525958 Einhell Air compressor TE-AC 6 Silent 6 l

Description

With the compressor TE-AC 6 Silent, a multifunctional base unit is introduced in the garage or workshop. The compressor is characterized by a lower noise level – a whisper compressor that does not compromise performance at 550 watts. The compressor, with its 57dB (LpA value) is much quieter than standard compressors with the same performance and has an oil and service-free pump with only a small maintenance effort. A drain plug allows convenient maintenance of the compressor. The mobile compressor offers a 6-liter compressed air tank – enough reserves to apply paint and paint in no time at all with the suitable tools or to impregnate wood over a large area or by means of oils. Blowing out or sandblasting can also be done in the workshop. The all-round helper pumps up car, motorcycle and bicycle tires, balls or air mattresses effortlessly. Einhell is convinced of the quality and offers a ten-year guarantee against rust-through of the boiler. The numerous applications up to 8 bar can be regulated by means of pressure reducer. Pressure gauge and quick coupler for regulated working pressure are included. A safety valve ensures user safety. The low product weight and the practical hand grip provide for mobility - the compressor can be easily transported with just a few hand grips, vibration-damping feet provide for a secure stand in use.

This text is machine translated.

Features

  • Low Noise 57dB (LpA) Whisper CompressorMuch quieter than usual compressors with the same powerOil-free, service-free pump for low maintenanceMobile compressor with 6 liter compressed air tankLow product weight & handle for easy transportMany applications can be regulated up to 8 bar by means of pressure reducerPressure gauge and quick coupler for regulated working pressureVibration-damping stands provide for a secure standA safety valve ensures user safetyA drainage screw allows convenient maintenance

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 198.97€ 198.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)