• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4133102 Air gun

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell compressor accessories blow gun, long with plug nipple

  • Handy pistol shape
  • Made of light metal anodized
  • Plug-in nipple for fast coupling
  • Dimensions: 17.2 x 14.8 x 1.8 cm
  • This text is machine translated.
  • 'Symbol of a house with the inscription 'bar' above a flask. Below it reads '2 - 8 bar''.

Technical specifications

Product type

Air gun

Weight

100 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1381971 Einhell 4133102 Air gun

Description

The Einhell blow gun is the ideal accessory for compressors: For dusting or blowing out devices and lines - with the Einhell blow gun, the ideal accessory is quickly available to hand and can be used anywhere. The pistol is robust, handy and practical. It is made of anodized light metal. This makes it suitable for use in the garage, workshop or household. The Einhell blow gun in the long version is equipped with a plug nipple for the quick coupling. The fume hood allows a good dosing of the air flow. With its 100 grams, it is a pleasant lightweight.

This text is machine translated.

Features

  • Einhell blowing gun (long) as compressor accessoriesFor de-dusting and blowing out devices and linesWith plug nipple for quick couplingHandy pistol shapeWeight 100 g.

Scope of delivery

  • 1x blow gun long w. Plug nipple

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 42.97€ 42.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)