• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen T5040 Pneumatic stapler

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Combi-Pneumatic nail driver T 50/40

Our service for you

Technical specifications

  • Nail length 20 - 50 mm (the strip nail)
  • Staple length 8 - 40 mm
  • Clip width 5.8 mm
Product type

Pneumatic stapler

Weight

1200 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1168170 Holzmann Maschinen T5040 Pneumatic stapler

Description

Features

  • High-quality combination Pneumatic nail driver for nails and staples
  • Can be used with any standard compressor
  • Compact and robust design
  • Quick and easy mounting boards, profile sections, panels, etc.
  • Insulated hand grip
  • Charging capacity 100 pieces
  • Plastic case with carrying handle
  • Standard Clip width 0.8mm
  • magazine-view window.

Scope of delivery

  • Case.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 83.97€ 83.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)