• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4139695 Pneumatic adapter 1 Set

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

18 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 13.99
-7 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell Compressed air adapter 8pcs.

  • Adapter for valves with internal diameter 8 mm
  • adapter for bleed valves
  • adapter for screw valves
  • adapter for valves from 10 mm
  • adapter for bleed valve adapter, screw valve adapter and valve adapter from 10 mm
  • adapter for valves from 5.5 to 9 mm
  • ball needle
  • valve adapter for bicycle tires

Our service for you

Technical specifications

Product type

Pneumatic adapter

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 829047 Einhell 4139695 Pneumatic adapter 1 Set

Warranty Terms

Warranty Terms 829047 Einhell 4139695 Pneumatic adapter 1 Set

Description

With the 8-part set you can both valves with internal diameter from 8 to 10 mm as well as bleeding and screw valves can be connected.

Features

  • Adapter for valves with internal diameter 8 mm
  • Adapter for bleed valves
  • Adapter for screw valves
  • Adapter for valves from 10 mm
  • Adapter for bleed valve adapter
  • Screw valve adapter and valve adapter from 10 m
  • Adapter for valves from 5.5 to 9 mm
  • Ball needle

Scope of delivery

  • 8x inflatable adapter

Hints

For use, you will need a compressor that is not included in delivery. This text is machine translated.

More interesting products

(*All information is plus legal VAT)