• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4132741 Pneumatic tool set

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

93 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell compressor accessories, compressed air set, 3-piece

  • Tire pressure gauge with pressure gauge
  • Blow out gun
  • Spiral hose with quick coupling 4 m
  • '3 pcs.' in black text on a white background.
  • A symbol shows a coiled hose with the length specification '5 m' underneath.
  • Symbol for a hollow cylinder, diameter 6 mm, with a dashed line indicating the cross-section.

Technical specifications

Product type

Pneumatic tool set

Operation pressure

8 bar

Weight

900 g

Depth

300 mm

Length

300 cm

Width

250 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1381970 Einhell 4132741 Pneumatic tool set

Warranty Terms

Warranty Terms 1381970 Einhell 4132741 Pneumatic tool set

Description

The Einhell 3-piece compressed air set (compressor accessories) is useful for a variety of tasks in the home, workshop, garage and leisure time. It is suitable for compressors with a working pressure of at least 8 bar. The blow gun is ideal for cleaning surfaces and work areas. Whether you want to check the tire pressure or fill a tire, the tire filler is always at hand and connected in no time. The user has an extensive working area thanks to the five meter long compressed air hose. This has an internal diameter of 6 millimeters. The spiral hose also includes a quick-release coupling for quick tool changes.

This text is machine translated.

Features

  • 3-piece Compressed air set from Einhell suitable for compressors with min. 8 bar working pressureBlow gun for cleaning surfaces and work areasTyre filler for checking the tire pressure and filling the tires5 meter compressed air hose with 6 mm inner diameterWith 6 bits. Quick coupling for easy tool change

Scope of delivery

  • 1x Tire filling meter1x blow out gun1x compressed air hose

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.97€ 49.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)