• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4132762 Air gun 8 bar

EAN:
Part number:
Item no:
1/2
Fast track dispatch on Tue 27 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Einhell blow gun with 4 nozzles

  • Suitable for 2 to 8 bar
  • '5 pcs.' in black script on a white background.<br><br>Note: In British English, I've used the abbreviated 'pcs.' (pieces) and maintained the single quotation marks, which are more common in British writing.
  • '20 mm, 50 mm, 95 mm, 220 mm' in black text on a white background.
  • 'Bar' symbol above a piston pictogram, with text '2 - 8 bar' underneath, indicates operating pressure range.

Technical specifications

Product type

Air gun

Max. operating pressure

8 bar

Weight

20 g

Length

145 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618488 Einhell 4132762 Air gun 8 bar

Warranty Terms

Warranty Terms 2618488 Einhell 4132762 Air gun 8 bar

Description

The blow gun with 4 nozzles is a suitable accessory set for all compressors from 2 to 8 bar. With the help of the four different long and narrow nozzles (lengths: 20 mm, 50 mm, 95 mm, 220 mm) even the hard-to-reach places and narrow niches can be easily blown out. The pistol shape provides for a simple and pleasant handling and thanks to the plug-in nipple for the quick coupling the blow gun can be easily mounted on the compressor.

This text is machine translated.

Scope of delivery

  • 4 nozzles with 20, 50, 95, 220 mm length

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)