• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4133115 Pneumatic tyre inflator 13 bar

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Einhell compressors accessories tire pressure gauge digital

  • Digital displayFour-digit pressure displayBar, MPa, PSI, kg/cm2Automatic switch-offUp to 13 barLithium button-cell batteries

Our service for you

  • Pressure gauge shows ± 0.05 bar.
  • 'This water pump is suitable for applications with a pressure range of 0 to 13 bar.'
  • Symbol image for Einhell 4133115 Pneumatic tyre inflator 13 bar

Technical specifications

  • Working Pressure Min. 0 bar
  • Hose length 0.4 m
Product type

Pneumatic tyre inflator

Max. operating pressure

13 bar

Operation pressure

13 bar

Weight

380 g

Height

200 mm

Length

400 cm

Width

300 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1664104 Einhell 4133115 Pneumatic tyre inflator 13 bar

Warranty Terms

Warranty Terms 1664104 Einhell 4133115 Pneumatic tyre inflator 13 bar

Description

The digital tire pressure gauge of einhell enables an easy and accurate filling the tires. The digital four-digit pressure display facilitates the user to read the pressure value for the monitoring of the tire pressure. With the built-in drain valve, it is possible to reduce tire pressure too high. The tire pressure gauge, the pressures of up to 13 bar works, it can be switched between four units. The existing quick coupling connection is suitable for all popular tire valves.

Features

  • More pleasant reading of the pressure value thanks to the digital display
  • Four-digit pressure indicator for exact measurement results
  • Switchable between multiple units: bar-MPa-PSI-kg/cm²
  • Automatic switch-off of the pressure display after about 1 minute
  • Suitable for pressures up to 13 bar
  • Contains Long-lasting lithium batteries
  • possibility, the tire pressure gauge on a hook to hang up.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 57.97€ 57.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)