• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4133501 Pneumatic sealant applicator 8 bar

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Einhell compressor - accessory underseal gun

  • Specially designed for the application of media such as underbody protection, noise sip, or Abdichtmaterial
  • Working pressure min: 3 - 8 bar
  • Air quantity min: 130 - 330 l/min

Our service for you

  • '3 - 8 bar' in a stylised graphic with a piston in a cylinder. 'bar' is written at the top. Shows the operating pressure range.

Technical specifications

  • Working pressure min: 3 - 8 bar
  • Air quantity min: 130 - 330 l/min
Product type

Pneumatic sealant applicator

Max. operating pressure

8 bar

Weight

300 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1381995 Einhell 4133501 Pneumatic sealant applicator 8 bar

Warranty Terms

Warranty Terms 1381995 Einhell 4133501 Pneumatic sealant applicator 8 bar

Description

The underbody protection gun is specially designed for the application of underbody protection, sound absorption or sealing material. At a working pressure of 3-8 bar, it produces a particularly low spray pattern. Your cap is compatible with commercially available disposable cans. The casing of the underbody protection gun is made of aluminum and is therefore as handy as it is robust. The rotating nozzle allows the material to be sprayed to be adjusted in relation to the air quantity. The continuously adjustable trigger lever serves for exact dosing of the spray material.

This text is machine translated.

Features

  • For underbody protection, sound absorption or sealing materialSuitable for all conventional one way socketsCase made of aluminumParticularly low-spray patternIncl. Rotating nozzleContinuous vacuum release lever for accurate dosing of spray material

Scope of delivery

  • 1x Underbody protection gun

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.97€ 60.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)