• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4139694 4139694 Compressor accessories 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 1 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell 10-piece compressor accessories Compressed air set with bag

  • Tyre inflator with pressure gauge in bar and psi for pressure control
  • Exhaust adapter needle matching the tire inflator
  • Ball needle made of metal for pumping balls
  • Robust valve adapter for filling bicycle tires
  • Additional adapter for valves with internal diameter from 8 mm

Our service for you

Technical specifications

Product type

Compressor accessories

Length

18.5 cm

Weight

210 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3754356 Einhell 4139694 4139694 Compressor accessories 1 pc(s)

Warranty Terms

Warranty Terms 3754356 Einhell 4139694 4139694 Compressor accessories 1 pc(s)

Description

The original Einhell 10-piece compressed air set with bag contains the optimum accessories for each compressor. The set contains a tire inflator, adapter for the blowing gun, 8 common valve adapter and a storage bag. The tire inflator is a convenient aid when filling the tires, which saves many trips to the petrol pump. The device has a pressure gauge with bar and psi for easy pressure control. Thanks to the drain valve, high tire pressure can be controlled and precisely reduced to the required level. With a hose length of 37 cm and a valve connector each tire can be filled optimally. The blowing adapter needle, which is suitable for the tire filler, is suitable e.g. for cleaning work areas. With the set of 8 adapters you are best equipped for various valves. The sturdy metal ball needle can be used for fast and professional pumping of commercial balls with rubber valve. Another metal adapter allows easy filling of bicycle tires with "Dunlop valve". The application area of the additional adapter includes all valves with an internal diameter of more than 8 mm. Thus, air mattresses, paddling pools or rubber boats can be filled with compressed air in no time at all with the provided valve adapters. The screw valve adapter is suitable for all products with conventional screw valves in order to fill rubber boats, kayaks or other large articles quickly and professionally with compressed air. Also included is an adapter set for bleed valves, screw valves and a valve adapter from 10 mm. For space-saving storage, the complete 10-piece compressed air set is placed in the accompanying storage bag. The case can be attached to a compressor using a hook-and-loop fastener.

This text is machine translated.

Features

  • Additional adapter for valves with internal diameter from 10 mm
  • Adapter for use with conventional screw valves
  • Different adapters for bleed valves and screw valves
  • Storage bag with Velcro fastener for easy storage

Scope of delivery

  • 1x adapter nozzle for blowing gun
  • 1x tire inflator
  • 8x jump lead adapter
  • 1x accessories bag

More interesting products

(*All information is plus legal VAT)