• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec Air compressor COMPACK 3 TR 90 l 10 bar

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Aerotec screw compressor COMPACK 3TR 90 L PER

  • Contents: 90 l

Technical specifications

Product type

Air compressor

3000 W

Flow rate

360 l/min

Operation pressure

10 bar

Boiler volume

90 l

Operating voltage

400 V

Length

1200 mm

Width

390 mm

Height

1000 mm

Weight

106 kg

UKCA

yes

Description

Features

  • Complete compressor system including dryer for 24 h operation
  • Plug and Play compact in a confined space
  • on rubber buffers bearing, in order to avoid vibrations
  • with microprocessor control for programming and display of the most important work parameters!

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.