• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann Pneumatic tool set 1/2" (12.5 mm) male square 8 bar incl. case

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

33 pce. Compressed air tool - Set

  • Impact driver
  • Ratchet Wrench
  • Hammer and chisel Grinders

Technical specifications

Product type

Pneumatic tool set

Features

incl. case

Tool holder

1/2" (12.5 mm) male square

Air consumption

113 l/min

Max. operating pressure

8 bar

Rotational speed (max.)

150 U/min

Weight

2200 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 463622 Brüder Mannesmann Pneumatic tool set 1/2" (12.5 mm) male square 8 bar incl. case

Description

Scope of delivery

  • 12.5 mm (1 / 2 ") Pneumatic - Impact Wrench, Switching for Right - / Left Handers , Impact force adjustment by Regulating Screw,max. Rotary Torque: 320 Nm ,Air consumption: 140 l / min ,Operating pressure: about 6 bar. 12.5 mm (1 / 2 ") Air pressure - Ratchet wrenches, Switching for Right - / Left Handers , High starting Torque of rotation, Speed regulation, max. Rotary Torque: 68 Nm, Air consumption: 110 l / min , Idle speed: 150 rpm, Operating pressure: about 6 bar. Compressed air - Chisel hammer, Stroke forces setting, Air consumption: 110 l / min, Chisel stroke: 41 mm, Operating pressure: about 6 bar. Pneumatic - Die Grinder, Speed regulation, max. Speed: min 25 000 rpm, Air consumption: 110 l / min, Operating pressure: about 6 bar · 3 x Chisels (Flat, Pointed and Cutting chisel) · Retaining spring for air chisel · 5 x Ceramic Grinding points with 6 mm - Shaft · 5 quick-change adapter · Angle Screwdriver, Internal hexagon · Rapid coupling · 2 Mounting wrench · Splashing bottle · 10 x Blow nuts of Chrome-Vanadium Steel: 9/10/11/13/14/17/19/22/24/27 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 122.97€ 122.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)