• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec 200533 Air gun 1/4" (6.3 mm) 10 bar

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Air gun

Tool holder

1/4" (6.3 mm)

Air consumption

120 l/min

Max. operating pressure

10 bar

Weight

200 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 595517 Aerotec 200533 Air gun 1/4" (6.3 mm) 10 bar

User & Safety Instructions

User & Safety Instructions 595517 Aerotec 200533 Air gun 1/4" (6.3 mm) 10 bar

Description

Material: Aluminium · Connection: Standard SK nipple · Pressure max. 10 bar · Can be dosed well.

This text is machine translated.

Features

  • Case made of aluminum.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.97€ 35.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)