• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec Air compressor Super Silent 90 90 l 10 bar

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,505.00 / piece)
€ 1,505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Compressor Super Silent 90

  • Flow rate: 305 l/min
  • with Schalldammbox

Technical specifications

Product type

Air compressor

No. of cylinders

2

2200 W

Vaccum power

430 l/min

Flow rate

290 l/min

Operation pressure

10 bar

Rotational speed (max.)

1100 U/min

Boiler volume

90 l

Operating voltage

230 V

Length

1200 mm

Width

450 mm

Height

960 mm

Weight

85 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 431391 Aerotec Air compressor Super Silent 90 90 l 10 bar

User & Safety Instructions

User & Safety Instructions 431391 Aerotec Air compressor Super Silent 90 90 l 10 bar

User & Safety Instructions 431391 Aerotec Air compressor Super Silent 90 90 l 10 bar

Description

Features

  • Wheeled piston compressor in oil-lubricated design
  • V-belt-operated 2 cylinder 1 stages series unit
  • load at start-up via Condor Pressure Switch Control
  • With large profiled hard rubber wheels
  • the condensate drain takes place by means of ball valve
  • With Schalldammbox for whisper-quiet operation.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.