1/3
Air compressor
1
1800 W
280 l/min
170 l/min
10 bar
2880 U/min
50 l
230 V
850 mm
325 mm
700 mm
38 kg
yes
Datasheet 431377 Aerotec Air compressor 310-10-50 50 l 10 bar
User & Safety Instructions 431377 Aerotec Air compressor 310-10-50 50 l 10 bar
€ 423.98€ 423.48*
The necessary accessories are required to use the article as described.