• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl AL 2050 P 1178020901 LED outdoor floodlight EEC: E (A - G) 20 W Warm white

1/8
EAN:
Part number:
Item no:
Unavailable

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brennenstuhl LED spotlight AL 2050 P

  • Foreign bodies - and splash-proof
  • Motion detector can be rotated horizontally and vertically
  • Front glass made of safety glass
  • Tilting
  • With adjustable twilight switch
  • This text is machine translated.
  • Red circular warning sign with running figure and sound waves, labeled '12m MAX.' indicating a maximum distance or limit of 12 meters.
  • Red circular OSRAM LED logo with white 'OSRAM' above 'LED' text.
  • Red IP44 rating symbol with a cloud and raindrops, indicating protection against water splashes and limited dust ingress.<br>
  • Red circular icon with white curved signal waves above the text '180°'.
  • Red circular badge with white text '2080 LUMEN'.
  • Yellow right-pointing arrow labeled 'E', with a vertical 'A' over 'G' and an upward arrow in a white strip on the left.

Technical specifications

Product type

LED outdoor floodlight

Operating voltage

230 V

No. of bulbs

30

Bulb type

LED (monochrome)

20 W

3000 K

Colour

Warm white

Total luminous flux

2080 lm

PIR detection angle (horizontal)

180°

Coverage max. (width)

12 m

Light features

Swivelling

Incl. dimmer

IP44

IK07

Factory colour

Grey

Material

Aluminium

Weight

580 g

Dim

(W x H x D) 180 x 194 x 49 mm

E (A - G)

Type

Rectangular

Light bulb included

Yes

Width

180 mm

Height

194 mm

Depth

49 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2452140 Brennenstuhl AL 2050 P 1178020901 LED outdoor floodlight EEC: E (A - G) 20 W Warm white

Description

The AL 2050 LED spotlight with PIR for wall mounting of Brennenstuhl is an extremely energy-efficient 20 W LED floodlight, which satisfies the highest demands. With a housing made of high quality aluminum, this floodlight is suitable for use both indoors and outdoors. The built-in OSRAM SMD LED captivates by its extraordinarily long life and special light scattering for large area illumination. The infrared motion detector provides for an ideal, automatic illumination of, for example, entrances, driveways or carport and thus provides increased safety. In addition, the light convinces through the following features:

* Protection type IP44 - Foreign body and water proof
* Motion detectors can be rotated horizontally and vertically
* Detection range up to 12 m, detection angle approx. 180°
* Power-on time adjustable from approx. 10 seconds to approx. 4 minutes
* With adjustable twilight and sensitivity sensor
* Adjustable bracket for mounting
* Number of LEDs: 30 OSRAM SMD LEDs
* Power: 20 W.
* Luminous flux: 2080 lm
* Colour temperature: 3000 K.

This text is machine translated.

Features

  • Foreign bodies and splash-proof
  • Motion detector can be rotated horizontally and vertically
  • With adjustable twilight and sensitivity sensor
  • Adjustable retaining bracket for mounting
  • Powerful OSRAM SMD LEDs installed
  • Front glass made of safety glass
  • Duty cycle adjustable from approx. 10 seconds to approx. 4 minutes
  • Tilting

Scope of delivery

  • 1x LED spotlight AL 2050 with motion sensor and twilight sensor and sensitivity sensor - in the best quality from Brennenstuhl®