• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl AL 3050 1178030900 LED outdoor floodlight EEC: E (A - G) 30 W Warm white

1/6
EAN:
Part number:
Item no:
Unavailable

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brennenstuhl LED spotlight AL 3050

  • Foreign bodies - and splash-proof
  • Front glass made of safety glass
  • Tilting
  • This text is machine translated.
  • Red circular label with white text '3110 LUMEN'.
  • Red circular OSRAM LED logo with white 'OSRAM' above 'LED'.
  • Red circular IP44 icon with a cloud and raindrops, indicating protection against splashing water.
  • Yellow right-pointing arrow labeled 'E' with stacked 'A' and 'G' at left.

Technical specifications

Product type

LED outdoor floodlight

Operating voltage

230 V

No. of bulbs

50

Bulb type

LED (monochrome)

Rating per bulb

30 W

30 W

3000 K

Colour

Warm white

3110 lm

Total luminous flux

3110 lm

Light features

Swivelling

Protection class

IP44

IP44

IK07

Factory colour

Grey

Material

Aluminium

Weight

780 g

Dim

(W x H x D) 216 x 165 x 48 mm

E (A - G)

Type

Rectangular

Light bulb included

Yes

Width

216 mm

Height

165 mm

Depth

48 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2452139 Brennenstuhl AL 3050 1178030900 LED outdoor floodlight EEC: E (A - G) 30 W Warm white

Description

The LED spotlight AL 3050 for wall mounting of Brennenstuhl is an extremely energy-efficient LED floodlight with 30 W power, which satisfies the highest demands. It also convinces through its extremely flat design and its robustness. The built-in OSRAM SMD LEDs provide an exceptionally long life and their special light scattering for large area illumination. In addition, the LED spotlight impresses with the following features:

* Protection type IP44 - Foreign body and water proof
* Number of LEDs: 50 OSRAM SMD LEDs
* Power: 30 W.
* Luminous flux: 3110 lm
* Colour temperature: 3000 K.

This text is machine translated.

Features

  • Foreign bodies and splash-proof
  • Adjustable retaining bracket for mounting
  • Powerful OSRAM SMD LEDs installed
  • Front glass made of safety glass
  • Tilting

Scope of delivery

  • 1x LED spotlight AL 3050 with solid, modern housing made of sturdy aluminum with waterproof connection terminal - in the best quality from Brennenstuhl®