• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl BS 5000 MA Industrial light 6000 lm Daylight white 1171630501

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brennenstuhl professional LED battery work spotlight BS 5000 MA / industrial light 6000lm

  • Compatible with ProCORE18V and GBA 18V Li-Ion batteries from the Bosch Professional range (batteries not included)Light duration approx. 2.5 h (100%), 5h (50%), when using a 18V 5Ah rechargeable batteryRobust housing, non-slip through rubberized corner protectionFolding bracket for setting up or fixing on a standLuminous flux: 6000lmColour temperature: 5000 KProtection class IP55Protection class: IK08
  • Red circle with white text '6000 Lumens', indicating the brightness of a light product.
  • Round red logo with white text 'OSRAM LED'.
  • 'Red icon with a stylised white power bank symbol in the centre and the text 'USB POWERBANK' arranged in a circular formation.'
  • The image depicts a red circle with the text 'IK 08' and a graphic of a hammer striking, which symbolises a protection rating for impact resistance.
  • Red symbol with a cloud and rain above the inscription 'IP 55', indicates protection type for dust and water.
  • Red round logo with the inscription 'DGUV-I 203-006 K2'.
  • A black and red logo with the text 'AMP Share' and a stylised battery icon. Underneath it reads 'Powered by BOSCH' with the BOSCH logo.
  • Flagge Deutschlands links. Text rechts: 'ENGINEERED IN BRITAIN'.<br><br>Note: The translation keeps the meaning and structure intact, replacing "GERMANY" with the British equivalent, while maintaining the overall emphasis on German engineering quality.

Technical specifications

  • Protection class IIIService life (L70B50): 50000 hPower consumption in standby mode: 0.03 W.
Dim

(L x W x H) 163 x 276 x 276 mm

Product type

Industrial light

Factory colour

Grey

Blue

Bulb type

LED (monochrome)

Total luminous flux

6000 lm

Operating voltage

18 V

n.rel.

No. of bulbs

1

Features

USB port

Weight

2.28 kg

Colour

Daylight white

5000 K

Material

Plastic

Width

276 mm

Height

276 mm

Length

163 mm

IP55

IK08

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2624216 Brennenstuhl BS 5000 MA Industrial light 6000 lm Daylight white 1171630501

User & Safety Instructions

User & Safety Instructions 2624216 Brennenstuhl BS 5000 MA Industrial light 6000 lm Daylight white 1171630501

Description

The extremely robust and powerful LED battery work spotlight BS 5000 MA provides an efficient light output with maximum compatibility with batteries from the Bosch Professional 18V system. Thanks to removable protective cover, the industrial light is compatible with 18V Li-Ion GBA and ProCORE 18V batteries from the Bosch Professional range. The AMPShare - powered by Bosch Professional battery alliance enables the 18V batteries of the Bosch Professional 18V system to be compatible with Brennenstuhl working spotlights. The work lamp can thus be used quickly and provides for a perfect work light in the trade. The versatile construction site spotlight also impresses by the following features:

* Compatible with ProCORE18V and GBA 18V Li-ion batteries from the Bosch Professional range (batteries not included)
* The removable battery protective cover can be used up to and including ProCORE 18V 8.0Ah
* Efficient light output through battery technology
* Switch settings for working lighting with 100% and 50%, dimmable 10% to 100%
* Light duration approx. 2.5h (100%), 5h (50%), when using a battery 18V 5Ah
* With USB power bank function
* Robust housing, non-slip thanks to rubber-coated corner protection
* Folding bracket for setting up or fixing on a stand
* Luminous flux: 6000lm
* Colour temperature: 5000 K.
* Protection class: IP55 (protective cover with battery closed)
* Protection class: IK08
* Category 2 equipment (K2): Use for rough operation with high mechanical, physical and chemical influences

This text is machine translated.

Features

  • High-performance rechargeable LED work spotlight IP55 for the Bosch Professional 18V system - enables start-up with 18V Li-ion GBA and ProCORE18V-batteries from the Bosch Professional range
  • At a light output of 50%, the lamp provides illumination for approx. 4h/4Ah (approx. 2h/4Ah at 100%) - the lighting duration depends on the battery used (delivery without rechargeable battery) - the inserted batteries are protected against total discharge The professional LED work light 6000lm with USB power bank function has 2 switching stages (100%/50%) and can also be dimmed (10% to 100%) - Ideal for individually controlling the illumination
  • The bright OSRAM LEDs with Hohem efficiency and a long service life ensure a perfectly efficient working light for the hard use in the trade
  • LED rechargeable battery work spotlight BS 5000 MA with robust housing and rubberized corner protection for a secure stand including screw set for a stand attachment - Brennenstuhl is part of AMPShare - powered by Bosch Professional

Scope of delivery

  • LED battery working spotlight BS 5000 MA Bosch System, 6000lm, IP55
  • User manual.

Hints

Batteries not included

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.