1/5




(L x W x H) 315 x 285 x 325 mm
LED industrial light
Grey
LED (monochrome)
100 W
8500 lm
220 V
240 V
F (A - G)
Folding
4850 g
4500 K
Aluminium
285 mm
325 mm
315 mm
IK08
IP65
Protection class I
5 m
Datasheet 3375582 Brennenstuhl EL 8054 M LED industrial light EEC F (A - G) 100 W 8500 lm 1171962104
User & Safety Instructions 3375582 Brennenstuhl EL 8054 M LED industrial light EEC F (A - G) 100 W 8500 lm 1171962104
The necessary accessories are required to use the article as described.