• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl LED (monochrome) Torch HL 700A 9123020535

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

612 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl LED battery-operated hand lamp HL 700 A, outer IP54

  • 12 super bright SMD LEDs in frontAdditional switching stage for 1 SMD LED in the lamp headContinuous dimming function 10 % to 100 % for especially long lighting duration
  • A red symbol with a USB icon and a lightning bolt in the centre, surrounded by the text 'USB RECHARGEABLE', indicating rechargeable devices.
  • 'Included Li-Ion' in white text on a red circle with a battery symbol in the centre, showing a lightning symbol.
  • A white horseshoe magnet with spark-like lines on a red circle demonstrates magnetism.
  • The image shows a red symbol with a question mark and '360°', suggesting comprehensive information or an all-round view.
  • Red symbol with sun and text '10 h MAX.', indicating a maximum usage time of ten hours.
  • Symbol image for Brennenstuhl LED (monochrome) Torch HL 700A 9123020535
  • '700 + 100 Lumens' in white text on a red circular background.

Technical specifications

  • Luminous flux 700 + 100 lmTotal light output power: 100 lmColour temperature: 5700 KCharging time: Approx. 3.5 hoursProtection class: IP54Impact strength: IK07
Product type

Torch

Bulb type

LED (monochrome)

Factory colour

Blue

Dim

(L x W x H) 58 x 31 x 201 mm

Weight

300 g

LEDs

12

Batteries

Integrated Li-Ion rechargeable battery 3.7 V/2.0 Ah

Weight, information

incl. rechargeable battery

Light duration (high)

10 h

Total luminous flux

700 lm

Width

31 mm

Height

201 mm

Length

58 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2705094 Brennenstuhl LED (monochrome) Torch HL 700A 9123020535

User & Safety Instructions

User & Safety Instructions 2705094 Brennenstuhl LED (monochrome) Torch HL 700A 9123020535

Description

The HL 700 A LED battery operated lamp is protected against dust and splash water thanks to the protection class IP54 and can therefore be used perfectly in workshops, in the car area or for outdoor activities. The bright working lamp is also impressive due to the following features:Rubberized handle for optimum gripBendable holding foot till +/- 90° with integrated magnet2 magnets at the back and foldable hooks for flexible useIntegrated Li-Ion rechargeable battery 3.7 V/2.0 Ah with charging indicatorUSB charging interface, including USB charging cable.

This text is machine translated.

Scope of delivery

  • LED battery operated hand lamp HL 700 A
  • USB charging cable.

What kind of Cordless Hand Lamps are you looking for?

More interesting products

(*All information is plus legal VAT)