
Highlights & Details
BATT. Focus selector LED torch TL 801 AFS, IP44, 800lm
- Switch with soft-touch function for on/off
- Removable Li-ion battery 3.7V/4.0Ah with battery level indicator
- Including USB C charging cable
- With carrying strap
- OSRAM LED
- Luminous flux: 800 lm
- Beam range: 230m
- Lighting duration max. 42h (at switching stage 10%)
- Charging time: Approx. 4.5h
- Colour temperature: 6500K
Technical specifications
- Luminous flux (range)
500 lm - 999.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
42 h
- Power supply (LOV)
via USB
- Factory colour
Black/yellow
- Weight
0.26 kg
- Dim
(L x W x H) 16.5 x 3.5 x 4 cm
- Luminous flux (high)
800 lm
- Material
Aluminium
- Width
3.5 cm
- Height
4 cm
- Length
16.5 cm
IP44
- Cable design
Round
- Version
Cable
- Cable use
C13/C14 appliances
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3531653 Brennenstuhl LuxPremium 1178600210 LED (monochrome) Torch via USB 800 lm 42 h 0.26 kg
Datasheet 3531653 Brennenstuhl LuxPremium 1178600210 LED (monochrome) Torch via USB 800 lm 42 h 0.26 kg
User & Safety Instructions
User & Safety Instructions 3531653 Brennenstuhl LuxPremium 1178600210 LED (monochrome) Torch via USB 800 lm 42 h 0.26 kg
Description
Switch with soft-touch function for on/off
Removable Li-ion battery 3.7V/4.0Ah with battery level indicator
Including USB C charging cable
With carrying strap
OSRAM LED
Luminous flux: 800 lm
Beam range: 230m
Lighting duration max. 42h (at switching stage 10%)
Charging time: Approx. 4.5h
Colour temperature: 6500K
This text is machine translated.
Scope of delivery
- BATT. Focus selector LED torch TL 801 AFS, IP44, 800lm
What kind of Torches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























