• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bresser Optik 0455121 Universal 12V/ 2A Power supply

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

63 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal power supply 12V/ 2A

  • Suitable for: Bresser 80/400 Goto, National Geographic 70mm/90mm Goto Telescope

Technical specifications

  • Operating voltage: 230 V
Product type

Power supply

Compatible with

Telescopes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2160653 Bresser Optik 0455121 Universal 12V/ 2A Power supply

Description

With this adapter, you can operate your BRESSER 80/400 Goto or National Geographic 70mm/90mm Goto telescope using a 230V~ wall connector.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 227.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)