• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bresser Optik 1877450 Night vision + digital camera 5 x 42 mm Generation Digital

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digital night vision device 5 x 42 with recording function

  • Digital night vision device with photo & video recording
  • Extremely strong infrared spotlights with up to 200 meters range
  • High-light-sensitive sensor

Technical specifications

  • Recording format AVI
  • Image format jpg
  • Interfaces Micro-USB, USB
  • Battery life approx. 6 h
  • Storage medium micro-SD card (please order separately)
  • IR wavelength 850 nm
Product type

Night vision + digital camera

Magnification

5 x

Lens Ø

42 mm

Dim

(L x W x H) 53 x 161 x 111 mm

Resolution

640 x 480 p

Type

Monocular

Generation

Digital

Weight

340 g

Additional IR light

Yes

Max. observation distance

200 m

Near point

2 m

Width

161 mm

Height

111 mm

Length

53 mm

Power supply

AA battery (6x), please order separately

Coating

Hardened and tempered, green

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1359366 Bresser Optik 1877450 Night vision + digital camera 5 x 42 mm Generation Digital

Warranty Terms

Warranty Terms 1359366 Bresser Optik 1877450 Night vision + digital camera 5 x 42 mm Generation Digital

Description

This digital night vision device 5 x 42 has a recording function and enables you to your observations as a photo or video on micro-SD card to store. It is easy to operate with one hand. Due to the digital design, it is insensitive to outshine. Although intended for use in the late twilight enables the integrated infrared illumination even without problems to observe in complete darkness. Because of the large objective lens penetrates enough light for observations in a dark environment, the 5-fold magnification makes it possible to consider not very near objects in more detail. The detection range is approx. 200 m.

This text is machine translated.

Features

  • High-light-sensitive sensor
  • Extremely strong Infrared headlights
  • Dioptre adjustment
  • Tripod mount
  • Robust, rubberised housing
  • CMOS sensor
  • LC display
  • Photo and video recording function

Scope of delivery

  • Night vision device 5 x 42
  • Bag
  • User manual.

Accessories

(*All information is plus legal VAT)