
Number
Total (€ 134.99 / piece)
€ 134.99
incl. VAT
14-day return policy included
Highlights & Details
Folding Chair Comfort XXXL
- Compact and very stable
- Large non-slip rubber feet
- Detachable legs
- Ergonomically shaped seat
Technical specifications
- High Folded 510 mm
- Height without extended legs 440 mm
- Seat area 400 mm
- Factory colour
Black
Silver
- Height
750 mm
- Material
Aluminium
Plastic
- Max. load capacity
250 kg
- Weight
930 g
- UKCA
yes
- Product type
Folding chair
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1378385 Walkstool Comfort XXXL Folding chair Black, Silver 63549 Max. load capacity (weight) 250 kg
Information
Information 1378385 Walkstool Comfort XXXL Folding chair Black, Silver 63549 Max. load capacity (weight) 250 kg
Description
Those who do not, it must remain. The Walk tool folding chair is extremely robust and compact. Simply from the practical carrying case, open up and pull out the legs, finished! Whether in sports events, concerts, while fishing, camping, observing wildlife, etc. with this folding chair, you always have a safe and comfortable seat. It is also ideal for work and thus protects the knee and back. The Walk tool folding chair is the only three-leg stool with extendable legs and also of very high quality and stable. Thanks to the large non-slip rubber feet and the ergonomically shaped seat sit comfortably and safely even for long periods of time.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Folding Chair
- Bag
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 244.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































