• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Perel folding chair padded Camping chair Black FP168B

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

61 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Padded folding chair

  • Padded
  • Space-saving and durable
  • Comfortable and stable

Technical specifications

  • Seat area 370 x 380 mm
Product type

Camping chair

Dim

(W x H x D) 430 x 780 x 380 mm

Factory colour

Black

Material

PVC

Steel

Width

430 mm

Height

780 mm

Depth

380 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2143768 Perel folding chair padded Camping chair Black FP168B

Description

Practical folding chair for a variety of applications, such as in the house, winter garden, events, construction vehicles.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 143.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.