• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Walkstool Comfort XXL Folding chair Black, Silver ComfortXXL Max. load capacity (weight) 250 kg

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Folding Chair Comfort XXL

  • Compact and very stable
  • Large non-slip rubber feet
  • Detachable legs
  • Ergonomically shaped seat

Technical specifications

  • Height folded 450 mm
  • Height without extended legs 370 mm
  • Seat area 400 mm
Product type

Folding chair

Max. load capacity

250 kg

Weight

1050 g

Factory colour

Black

Silver

Material

Aluminium

Plastic

Height

650 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2160884 Walkstool Comfort XXL Folding chair Black, Silver ComfortXXL Max. load capacity (weight) 250 kg

Description

Those who do not, it must remain. The Walk tool folding chair is extremely robust and compact. Simply from the practical carrying case, open up and pull out the legs, finished! Whether in sports events, concerts, while fishing, camping, observing wildlife, etc. with this folding chair, you always have a safe and comfortable seat. It is also ideal for work and thus protects the knee and back. The Walk tool folding chair is the only three-leg stool with extendable legs and also of very high quality and stable. Thanks to the large non-slip rubber feet and the ergonomically shaped seat sit comfortably and safely even for long periods of time.

This text is machine translated.

Scope of delivery

  • Folding Chair
  • Bag
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 226.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.