• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Calima Folding chair Green, Black 46067 Max. load capacity (weight) 150 kg

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

241 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Folding camping stool

  • Height adjustable between 6.5 cm and 45 cm intervals
  • Diameter approx. 25 cm

Technical specifications

Product type

Folding chair

Dim

(Ø x H) 25 cm x 255 mm

Max. load capacity

150 kg

Weight

1009 g

Factory colour

Green

Black

Material

Plastic

Width

255 mm

Height

255 mm

(Ø)

25 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338236 Calima Folding chair Green, Black 46067 Max. load capacity (weight) 150 kg

Description

The camping stool can be folded and thus space-saving. Ideal seat for caravans and camping since easy to store. Individual height - The height of the folding stool can be adjusted in steps from 6.5 cm to 44 cm. Carries loads of up to 150 kg

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.