• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Perel Standing table cover Standing table cover White FP200

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Standing table cover

  • High-quality stretch fabric
  • Washable
  • For standing tables with Ø 800 mm

Technical specifications

Product type

Standing table cover

Dim

(Ø) 800 mm

Factory colour

White

Material

Fabric

(Ø)

800 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2143688 Perel Standing table cover Standing table cover White FP200

Description

Make your garden party, reception in the open air, the company festival, the trade fair stand or even the club festival something special. With this stand-up table cover, you can turn a normal stand-up table into a classic stand-up table with a colorful accent.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 139.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.