
Highlights & Details
Lens telescope Junior 70/900 EL
- Ideal beginners set
- Suitable for moon, planets - but also nature observation
- Can be used azimuthal and equatorial mount
Technical specifications
- Product type
Refractor
- Focal length
900 mm
- Magnification (min.)
45 x
- Lens Ø
70 mm
- Magnification (max.)
225 x
- Dim
(Ø x L) 110 mm x 950 mm
- Weight
1.4 kg
- Resolution
2 arcsecs
- Type
Achromatic
- Slow motion
Manual
- Material
Aluminium
Plastic
- Mounting type
Equatorial
- Eyepiece tube
31.7 mm
- Length
950 mm
- (Ø)
110 mm
- Magnification
45 up to 225 x
- Focal ratio
12.8
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1421951 Bresser Optik 70/900 EL Refractor Equatorial Achromatic Magnification 45 up to 225 x
User & Safety Instructions 1421951 Bresser Optik 70/900 EL Refractor Equatorial Achromatic Magnification 45 up to 225 x
Description
Mounting with Polhohenwiege: At the first glance is the NG-mounting the Lens telescope an ordinary Azimuthal mounting: an axis for left/right and an axis for up/down, as one would also knows from normal photo tripods. This mode makes sense particularly when observations on the day. With the built-in Polhohenwiege, however, the whole mount tilt, and so with a handle to an equatorial mount for astronomy conversion. At the equatorial mount is an axis on the Polarstern. The management of a celestial object only one axis can be moved on the guide of the starry sky at night significantly simplifies vis-à-vis Monti stake, which have only left/right and up/down axes.
This text is machine translated.
Scope of delivery
- Telescope Junior 70/900 EL
- 3 eyepieces: 4 mm (225x), 12 mm (75x) and 20 mm (45x)
- Height-adjustable aluminum tripod with accessory tray
- 1.5X reverse lens for right reading and upright picture
- NG mount, variable equatorial or AZIMUTHAL
- Finder Scope 6 x 25 mm
- Astronomy software for the PC
- 90° Zenith mirror
- User manual.
What kind of Telescopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















