
Highlights & Details
Automatic telescope with GoTo
- 20-up to 160-fold magnification
- Automatic control of observation objects by pressing a button
- Coordinates of over 270000 celestial bodies already pre-installed
- Also suitable for the birds and earth observation
Technical specifications
- Tripod height 500 to 1150 mm
- Power supply GoTo: 6 x AA batteries (please order separately)
- Product type
Refractor
- Focal length
400 mm
- Magnification (min.)
20 x
- Lens Ø
80 mm
- Magnification (max.)
160 x
- Power supply
12 V / DC
- Weight
5000 g
- Resolution
1.7 arcsecs
- Type
Achromatic
- Slow motion
Electric
- Material
Aluminium
- Mounting type
Azimuthal
- Tracking speed
0.004 °/s
- Eyepiece tube
31.75 mm
- Magnification
20 up to 160 x
- Coating
Multi-layered tempering
- Focal ratio
5
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1494308 Bresser Optik 80/400 GoTo Refractor Azimuthal Achromatic Magnification 20 up to 160 x
Warranty Terms
Warranty Terms 1494308 Bresser Optik 80/400 GoTo Refractor Azimuthal Achromatic Magnification 20 up to 160 x
Description
Despite its compact design, it has an easy-to-use, full-fledged go-to-System. The automatic 80/400 can easily be operated on a table or with the supplied stand.
With the computer control, the alignment of the telescope in the night sky simplifies and at the push of a button with your interesting celestial objects can be controlled automatically. In the database of the control are already over 270000 known astronomical objects. You can sit back and have to concentrate only on one thing: the view into the vastness of the universe! Countless craters on the moon, and the clouds bands on the Jupiter or the rings of Saturn are just the beginning what can be done with this telescope can see.
This text is machine translated.
Features
- 20-up to 160-fold magnification
- Easy to set up and use, even for beginners
- Automatic control of observation objects by pressing a button
- Coordinates of over 270000 celestial bodies already pre-installed
- Details of the moon and of planets can be seen
- Also suitable for the birds and earth observation
Scope of delivery
- Teelskop
- Azimuthal Einarm-Montierung
- Aluminium tripod
- Computer control GoTo
- 2 eyepieces: f/10 mm, f/20 mm
- Moon Filter
- Compass with circular level
- Star card and astronomy software (via download)
- User manual.
Hints
What kind of Telescopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























