• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bresser Optik 8852500 20-facher Kids microscope Monocular Reflected light

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BRESSER Junior reflected-light microscope with 20-fold magnification and stable housing Metal

  • Reflected-light microscope for observing plants, insects and much more.
  • 20x magnification (2x lens x 10x eyepiece)
  • Metal housing; 360° swiveling microscope head
  • Dimensions 160 x 110 x 210 mm / Weight 862 g
  • Microscope, two-color object plate, instructions, packaging

Technical specifications

  • Adjustable working distance up to 80 mm
  • Sharp-adjustment wheel
Product type

Kids microscope

Type

Monocular

Optical magnification (min.)

20 x

Lighting type

Reflected light

Operating voltage

Battery

Factory colour

White

Dim

(L x W x H) 16 x 11 x 21 cm

Length

16 cm

Width

11 cm

Height

21 cm

Weight

0.86

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188100 Bresser Optik 8852500 20-facher Kids microscope Monocular Reflected light

Description

BRESSER JUNIOR - DISCOVER - LEARN AND UNDERSTAND

The BRESSER Junior reflected-light microscope allows a magnification of 20 times, which may not sound like much, but you can already see the individual facet eyes of a fly!

What was reflected light?
With this type of microscope, the light falls from above onto the object to be observed. The great thing about light microscopes is that you don't need to prepare slides with preparations. It is therefore particularly suitable for the very young researchers, for whom handling a preparation tool is still too complicated and sometimes too dangerous.
With the reflected light microscope you can simply place and examine everything was found in the house, in the garden or in the open nature under the microscope.

The very large working distance can be easily adjusted, so that you can observe objects and preparations up to a size of 8 cm.

A two-colored object plate is included in the delivery. The front is white, the back is black. This special feature allows you to look at very bright objects as well as very dark objects! The contrast to the object plate represents the edges optimally.

The housing is made of metal, so the microscope stands very stable on the table.

This text is machine translated.

Scope of delivery

  • Microscope
  • Two-colored object plate
  • User manual.