
Highlights & Details
AR -102/600 EQ-3 AT-3 Refractor
- High-quality lens telescope for beginners and amateur astronomers
- Stable equatorial EQ-3 mount with tripod
- Extremely transportable due to small size and low weight
- Zahnstangenfokussierer
- Incl. Eyepiece adapter 50.8 mm to 31.7 mm
Technical specifications
- Product type
Refractor
- Focal length
600 mm
- Magnification (min.)
24 x
- Lens Ø
102 mm
- Magnification (max.)
204 x
- Power supply
CR 2032 button cell, included
- Type
Achromatic
- Slow motion
Manual
- Material
Aluminium
Plastic
- Mounting type
Equatorial
- Eyepiece tube
50.8 mm
- Magnification
24 up to 204 x
- Coating
Multi-layered tempering
- Focal ratio
5.8
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1359260 Bresser Optik AR-102/600 EQ-3 AT-3 Refractor Equatorial Achromatic Magnification 24 up to 204 x
Warranty Terms
Warranty Terms 1359260 Bresser Optik AR-102/600 EQ-3 AT-3 Refractor Equatorial Achromatic Magnification 24 up to 204 x
Description
The powerful achromatic refractor in carbon-look is at the heart of this telescope. The compact tube with a diameter of 102 mm and 600 mm focal length flows into a robust 50.8 mm (2") Eyepiece excerpt from metal. Included in the delivery is an eyepiece adapter of 50.8 mm (2") to 31.7 mm (1.25"). So, the two most common ocular sizes for this telescope. Two Kellner ocular (25 mm and 10 mm), along with other extras also set. The solid EQ3 mount and the height-adjustable aluminum tripod form the basis for stable observations.
This complete system is due to its compact dimensions is also ideally suited for travel enthusiastic astronomers. It can be easily apart and assembling and can save space tucked away in the car.
This text is machine translated.
Scope of delivery
- Telescope
- LED-Finder
- EQ3 mount
- 2 oculars (K-25 mm, K-10 mm)
- 50.8 mm to 31.7 mm Eyepiece adapter
- 2x Barlow-Lenses
- Zenith mirror
- Aluminum stand
- Button cell
- User manual.
What kind of Telescopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























