• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bresser Optik Bresser Researcher Trino 40x-1000x

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 515.00 / piece)
€ 515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Bresser Optik Bresser Researcher Trino 40x-1000x

  • Solid metal body
  • Magnification range 40x-1000x
  • Very bright LED lamp with dimmer function
  • 360° trinocular rotable head

Technical specifications

  • Type: Transmitted light
  • Head: Trinocular
  • Eyepiece: WF 10x (Ø 23 mm) (pair)
  • DIN lens: 4x, 10x, 40x, 100x oil
  • Light: 20 W Halogen (Dimmable)
  • Condenser: Abbe N.A. 1.25.
Product type

Transmission microscope

Type

Trinocular

Type

Upright

Optical magnification (min.)

40 x

Optical magnification (max.)

1000 x

Lighting type

Transmitted light

Bulb type

LED (monochrome)

Operating voltage

230 V / AC

Dim

(L x W x H) 28 x 36 x 17.5 cm

Length

28 cm

Width

36 cm

Height

17.5 cm

Weight

3.8 kg

Magnification

40x - 1000 x

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 825156 Bresser Optik Bresser Researcher Trino 40x-1000x

Description

The BRESSER Researcher is an outstanding microscope for school and studies. This microscope is perfectly suitable for laboratory use. The new design of this BRESSER Microscope was inspired by the successful model BRESSER BioScience. The bright LED light provides perfect lighting even with high zoom levels and captivates with its extreme durability.

The BRESSER Researcher Bino microscope is based on a solid metal body and performs the wide magnification range 40x-1000x, that is reached with 4 objectives and one pair of eyepieces. So, this instrument fulfils higher demands. The 40x- and the 100x-objective are retractable (saveguarding against damages). The 100x-objective is intended for oil immersion microscopy (immersion oil is included). The LED lamp is very bright, and its intensity is variable with a dimmer. The adjustable Abbe condenser is equipped with a blue filter and an iris diaphragm. There are a focuser with coarse and fine drive for dead-sharp images, and a mechanical desk for exact object positioning. The binocular head is 360° rotable and also it makes possible the individual adjustment of eye relief as well as the diopter adjustment.

Features

  • Bright LED lighting
  • Achromatic DIN lens
  • Coaxial cross-table with vernier
  • Suitable PC-ocular
  • Dimmable lighting.

Scope of delivery

  • Dust cover.
  • Immersion oil
  • Integrated power supply cable.

Hints

Order no.: 825156 with permanent trinocular attachment that allows you to connect camera at the same time.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 534.99*

More interesting products

(*All information is plus legal VAT)