
Highlights & Details
Telescope Classic 60/900 AZ azi
- Introductory lens telescope with a lot of accessories
- Including smartphone adapter for taking photos
- Magnification with included accessories: 45x, 67x, 72x, 108x, 225x, 338x
- Astronomy software for easy access
Technical specifications
- Product type
Refractor
- Focal length
900 mm
- Magnification (min.)
45 x
- Lens Ø
60 mm
- Magnification (max.)
338 x
- Dim
(Ø x H) 31.7 mm x 1300 mm
- Weight
2500 g
- Type
Achromatic
- Slow motion
Manual
- Material
Aluminium
Metal
- Mounting type
Azimuthal
- Width
900 mm
- Height
1300 mm
- Length
900 mm
- (Ø)
31.7 mm
- Magnification
45 up to 338 x
- Focal ratio
15
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2160693 Bresser Optik Classic 60/900 AZ Refractor Azimuthal Achromatic Magnification 45 up to 338 x
Information
Information 2160693 Bresser Optik Classic 60/900 AZ Refractor Azimuthal Achromatic Magnification 45 up to 338 x
Description
To look at the sky through the Classic Telescope like Galileo Galilei and Joseph of Fraunhofer centuries ago is a special experience. Marvel at the craters of the moon or discover the rings of Saturn with the Classic telescope. The device is equipped with an azimuth mounting and allows beautiful observations from the surface of our earth trabant. The sharp optics and the low weight make the Classic a versatile entry-level telescope for young and old.
The classic lens system with a diameter of 60 mm and a focal length of 900 mm provides a good picture quality. The azimuthal mounting with fine height adjustment and the stable aluminum stand round off this beginner's package perfectly.
The azimuthal installation enables a quick and easy introduction to astronomy. This telescope is particularly suitable for the visual observation of celestial objects of our solar system - e.g. the moon or the nearby planets. The included accessories and astronomy software make it easy for beginners to achieve success.With the included smartphone camera holder, you can easily record your observations with your smartphone and share them directly with your friends, family, etc.
This text is machine translated.
Scope of delivery
- telescope
- alt-azimuth mount
- 5x24 viewfinder
- Erecting lens 1,5x
- diagonal mirror 1.25" (31,7 mm)
- eyepieces 1.25" (31,7 mm): 4mm, 12,5mm und 20mm
- aluminium tripod with accessory tray
- astronomy software (download version)
- smartphone camera adapter
- manual
What kind of Telescopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























