
Highlights & Details
BRESSER CLASSIC EQ LENS TELESCOPE 60/900
- Lenses Beginners telescope with a lot of accessories
- Lens diameter: 60 mm, focal length; 900 mm
- Complete set for beginners
Technical specifications
- Product type
Refractor
- Focal length
900 mm
- Magnification (min.)
45 x
- Magnification (max.)
338 x
- Dim
(L x W x H) 900 x 900 x 1700 mm
- Weight
6500
- Resolution
2.3 arcsecs
- Type
Achromatic
- Material
Metal
Aluminium
- Mounting type
Equatorial
- Width
900 mm
- Height
1700 mm
- Length
900 mm
- Magnification
45 up to 338 x
- Focal ratio
15
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1608000 Bresser Optik Classic 60/900 EQ Refractor Equatorial Achromatic Magnification 45 up to 338 x
Warranty Terms
Warranty Terms 1608000 Bresser Optik Classic 60/900 EQ Refractor Equatorial Achromatic Magnification 45 up to 338 x
Description
The classic lens system with a diameter of 60 mm and a focal length of 900 mm delivers a good picture quality. The parallaktischen mounting with high fine adjustment and the stable aluminum tripod round off this entry-level package perfectly.
With the help of the accompanying smartphone camera holder keep your observations easily with your smartphone hard and they can be directly with your friends, family, etc. parts.
The parallaktischen mount allows for quick and easy introduction to astronomy. This telescope is particularly suitable for the visual observation of celestial objects of our solar system - for example, the moon or the nearby planet. Through the included accessories and included in the scope of the Astronomy software can also be used from the absolute beginners quick successes.
In order better to find your way in the sky is the telescope a star card. With this you can quickly and easily find star images and objects.
This text is machine translated.
Features
- Including Smartphone Adapter for photographing
- Magnification with accompanying accessories: 45 x, 67 x, 72 x 108x, 225x, 338 x
- Astronomy software for easy entry
Scope of delivery
- Telescope
- Parallaktische mount (german mount)
- 5 x 24 finder scope
- Reversal lens 1.5x
- Zenith mirror 1.25" (31.7 mm)
- Oculars 1.25" (31.7 mm): 4 mm, 12.5 mm and 20 mm.
- Aluminum tripod with accessory tray
- Astronomy software for Download
- Smartphone Camera Holder
- User manual
- Star card
What kind of Telescopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















