
Highlights & Details
BRESSER CLASSIC 70/350 LENS TELESCOPE
- Fast set-up and dismantling without tools
- Ideal travel device light and compact
- Start within a few minutes thanks to a wide range of accessories
Technical specifications
- Product type
Refractor
- Focal length
350 mm
- Magnification (min.)
18 x
- Magnification (max.)
140 x
- Dim
(L x W x H) 650 x 650 x 1700 mm
- Weight
2300 g
- Resolution
1.97 arcsecs
- Type
Achromatic
- Material
Aluminium
- Mounting type
Azimuthal
- Width
650 mm
- Height
1700 mm
- Length
650 mm
- Magnification
18 up to 140 x
- Focal ratio
5
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1607999 Bresser Optik Classic 70/350 Refractor Azimuthal Achromatic Magnification 18 up to 140 x
Information
Information 1607999 Bresser Optik Classic 70/350 Refractor Azimuthal Achromatic Magnification 18 up to 140 x
Description
Also as a compact travel device performs the classic 70/350 very good services. Straight through the shorter focal length of only 350 mm, can be impressive wide-field observations of open star clusters and the Milky Way.
A good recommendation for all nature lovers, although a powerful telescope for astronomy, but do not rely exclusively on the celestial observation want to define.
This text is machine translated.
Features
- Bright optical 5x24 Finder telescope with crosshair for a quick aim of celestial objects
- 90° Amici Prism (upright prism) 1.25" is already included in the delivery
- Due to the quick coupling at the tube, the telescope in seconds from the stand to be disconnected
- Fine adjustment and clamping is possible thanks to the lever handle
- Multi-tempered and powerful achromatic lens for a bright and high contrast image.
Scope of delivery
- Stable aluminum field-tripod, max. length 160cm
- 5x24 finder scope with haircross
- 90° Erecting prism 1,25inch (31,7mm)
- 3 eyepieces: 20mm, 12.5mm und 4mm all 1,25inch (31,7mm) shaft diameter
- Smartphone-holder for taking pictures
- Carry bag for field-tripod
- Manual
What kind of Telescopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























