
Highlights & Details
Lyra Refracting Telescope 70/900 mm EQ
- 45-up to 675-fold magnification
- Suitable for terrestrial and Celestial observation
- Good stability due to robust and lightweight aluminum tripod
- Incl. Smartphone Adapter for photos
Technical specifications
- Product type
Refractor
- Focal length
900 mm
- Magnification (min.)
45 x
- Lens Ø
70 mm
- Magnification (max.)
675 x
- Dim
(L x W x H) 160 x 990 x 111 mm
- Weight
6550 g
- Resolution
1.97 arcsecs
- Type
Achromatic
- Slow motion
Manual
- Material
Sheet metal
- Mounting type
Equatorial
- Eyepiece tube
31.75 mm
- Width
990 mm
- Height
111 mm
- Length
160 mm
- Magnification
45 up to 675 x
- Coating
MgF2 coating
- Focal ratio
12.9
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1494309 Bresser Optik Lyra 70/900 mm EQ Refractor Equatorial Achromatic Magnification 45 up to 675 x
User & Safety Instructions 1494309 Bresser Optik Lyra 70/900 mm EQ Refractor Equatorial Achromatic Magnification 45 up to 675 x
Warranty Terms
Warranty Terms 1494309 Bresser Optik Lyra 70/900 mm EQ Refractor Equatorial Achromatic Magnification 45 up to 675 x
Description
Marvel at the craters of the moon or discover the rings of Saturn. The device is equipped with a parallaktischen mount and allows the surface of our beautiful observations of Erdtrabanten. The sharp finish and the low weight make the Lyra into a versatile Beginners telescope for young and old.
This text is machine translated.
Features
- Suitable for terrestrial and Celestial observation
- Good stability due to robust and lightweight aluminum tripod
- RA and DEC-tracking via bendable shafts
Scope of delivery
- Lyra
- LED-Finder
- 2 eyepieces: 4 mm, 20 mm
- EQ Sky-Montierung
- Aluminium tripod
- Smartphone holder
- 90° Zenith mirror
- Moon Filter
- 3x Barlow lens
- Astronomy software
- User manual.
System requirements
- Platform: PC/Mac
- Operating system: Windows ® XP or Max OS X Mountain Lion
What kind of Telescopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























