
Highlights & Details
BRESSER MESSIER 5" Dobsonian
- High-quality and compact traveling telescope
- Pre-assembled and thus quickly ready
- Very easy to use telescopic
Technical specifications
- Product type
Reflector telescope
- Focal length
650 mm
- Magnification (min.)
26 x
- Magnification (max.)
260 x
- Dim
(Ø x H) 150 mm x 710 mm
- Weight
6600 g
- Resolution
1.06 arcsecs
- Type
Newton
- Material
Wood
Steel
Plastic
- Eyepiece tube
31.7 mm
- Width
350 mm
- Height
710 mm
- Length
350 mm
- (Ø)
150 mm
- Magnification
26 up to 260 x
- Coating
Multi-layered tempering
- Focal ratio
5
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1608009 Bresser Optik Messier 5" Dobson Reflector telescope Newton Magnification 26 up to 260 x
Warranty Terms
Warranty Terms 1608009 Bresser Optik Messier 5" Dobson Reflector telescope Newton Magnification 26 up to 260 x
Description
This compact and very easy to use telescopic makes not only the beginners a lot of fun, but can also be used as a traveling telescope for advanced amateur astronomers is a good choice. The attraction is the easy handling. Simply the complete telescope on a stable table or wall and adjust it to a desired object alignment - you can already start observation. The Messier 5" Dobsonian is largely supplied pre-assembled and is thus in just a few minutes. Start. With the first equipment can immediately be observed - a LED light point finder, depending on a 25 mm and 9 mm waiter eyepiece with umstulpbarer Rubber eye cup as well as a moon filter are enclosed with the device.
With the 130 mm diameter send optics is the observation is not on the moon and the planets of our solar system limited - you can already far into the universe look and globular clusters, fog and galaxies. The wide-field optics with a high light intensity of f/5.0 makes it easy to locate and observe also of faint objects.
Bresser has not saved and also these dobsonian with a high-quality Parabolic primary mirror. This provides a much better picture sharpness and contrast than a similar telescope with a simple convex mirror. The whole of the telescopic tube can be rotated in the pipe clamps moved and flash quickly is thus everything well balanced and a comfortable position for the insight. A built-in compass with circular level facilitates the orientation of the fitted with screws.
The telescopic tube also has a standard GP prism rail, which enhances the look of the model also on almost any other telescope mounting with e.g. goto function and automatic tracking can be used.
A telescope, whose versatility, performance and user-friendliness sets new standards in this price class.
This text is machine translated.
Features
- Versatile Dobsonian telescope for deep-sky observations and ASTROPHOTOGRAPHY
- 2.5 "HEXAFOC-FOCUSER
- Boro silicate glass main mirror in with low thermal expansion
- Shifitingfreies focus even with heavy accessories
- Great High wheels for smooth move
- Easy to different bender tube
- Workmat Rockerbox
- Tube Assembly at high wheels by means of clamps
- Use the finish on other Monti stake
- Different size adjustment and konst licenses Rob
- Newton optics with Parabolic primary mirror
- LED-finder, 25mm + 9 mm Kellner ocular, Moon Filter
- Diffraction Limited Optics: Strehl is greater than 0.8
Scope of delivery
- dobsonion telescope mount
- LED viewfinder (1x CR2032 included)
- 25mm and 9mm Kellner eyepieces (Ø 31.7 mm / 1.25")
- moonfilter (Ø 31.7 mm / 1.25")
- 2 tube clamps with GP dovetail adapter
- instruction manual
What kind of Telescopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












