
Highlights & Details
BRESSER MESSIER 6" Dobsonian
- High-quality and compact traveling telescope
- Pre-assembled and thus quickly ready
- Very easy to use telescopic
Technical specifications
- Product type
Reflector telescope
- Focal length
750 mm
- Magnification (min.)
30 x
- Magnification (max.)
300 x
- Dim
(L x W x H) 390 x 390 x 820 mm
- Weight
9200 g
- Resolution
0.92 arcsecs
- Type
Newton
- Material
Wood
Steel
Plastic
- Eyepiece tube
31.7 mm
- Width
390 mm
- Height
820 mm
- Length
390 mm
- Magnification
30 up to 300 x
- Coating
Multi-layered tempering
- Focal ratio
5
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1608008 Bresser Optik Messier 6" Dobson Reflector telescope Newton Magnification 30 up to 300 x
Warranty Terms
Warranty Terms 1608008 Bresser Optik Messier 6" Dobson Reflector telescope Newton Magnification 30 up to 300 x
Description
This compact and very easy to use telescopic makes not only the beginners a lot of fun, but can also be used as a traveling telescope for advanced amateur astronomers is a good choice. The attraction is the easy handling. Simply the complete telescope on a stable table or wall and adjust it to a desired object alignment - you can already start observation. The Messier 6" Dobsonian is largely supplied pre-assembled and is thus in just a few minutes. Start. With the first equipment can immediately be observed - a LED light point finder, depending on a 25 mm and 9 mm waiter eyepiece with umstulpbarer Rubber eye cup as well as a moon filter are enclosed with the device.
With the 150 mm diameter send optics is the observation is not on the moon and the planets of our solar system limited - you can already far into the universe look and globular clusters, fog and galaxies. The wide-field optics with a high light intensity of f/5.0 makes it easy to locate and observe also of faint objects.
The 6" Dobsonian is also equipped with a large 2.0" eyepiece excerpt, the use of 2.0" eyepieces with larger face fields allowed. Through the included Eyepiece adapter 2.0" to 1.25" can of course all 1.25" eyepieces can be used.
Bresser has not saved and also these dobsonian with a high-quality Parabolic primary mirror. This provides a much better picture sharpness and contrast than a similar telescope with a simple convex mirror. The whole of the telescopic tube can be rotated in the pipe clamps moved and flash quickly is thus everything well balanced and a comfortable position for the insight. A built-in compass with circular level facilitates the orientation of the fitted with screws.
The telescopic tube also has a standard GP prism rail, which enhances the look of the model also on almost any other telescope mounting with e.g. goto function and automatic tracking can be used.
A telescope, whose versatility, performance and user-friendliness sets new standards in this price class.
This text is machine translated.
Features
- Versatile Dobsonian telescope for deep-sky observations and ASTROPHOTOGRAPHY
- 2.5 "HEXAFOC-FOCUSER
- Boro silicate glass main mirror in with low thermal expansion
- Shifitingfreies focus even with heavy accessories
- Great High wheels for smooth move
- Easy to different bender tube
- Workmat Rockerbox
- Tube Assembly at high wheels by means of clamps
- Use the finish on other Monti stake
- Different size adjustment and konst licenses Rob
- Newton optics with Parabolic primary mirror
- LED-finder, 25mm + 9 mm Kellner ocular, Moon Filter
- 2.0" (50.8 mm) focuser with rack-and-pinion drive
- Diffraction Limited Optics: Strehl is greater than 0.8
Scope of delivery
- dobsonion telescope mount
- LED viewfinder
- 25mm and 9mm Kellner eyepieces (Ø 31.7 mm / 1.25")
- moonfilter (Ø 31.7 mm / 1.25")
- 1 eyepiece adapter Ø 31.7 to 50.8 mm (Ø 1,25"/2.0")
- 2 tube clamps with GP dovetail adapter
- instruction manual
What kind of Telescopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













