
Highlights & Details
Lens telescope Messier AR-102 S/600 Tube Hexafoc
- Very high-quality hexafoc-okularauszug with 2.5"-free inner diameter
- 6 x 30 viewfinder with reticule eyepiece
- Optics with adjustable lens mount
- Incl. Astronomy PC Software Stellarium
Technical specifications
- Product type
Refractor
- Focal length
600 mm
- Magnification (min.)
15 x
- Lens Ø
102 mm
- Magnification (max.)
204 x
- Dim
(Ø x L) 103 mm x 600 mm
- Weight
11 kg
- Resolution
1.35 arcsecs
- Type
Achromatic
- Slow motion
Manual
- Material
Aluminium
Plastic
Stainless steel
- Eyepiece tube
31.7 mm
- Length
600 mm
- (Ø)
103 mm
- Magnification
15 up to 204 x
- Coating
Multi-layered tempering
- Focal ratio
5.9
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1494340 Bresser Optik Messier AR-102s/600 Hexafoc Refractor Achromatic Magnification 15 up to 204 x
Description
Ambitious beginners and advanced users will find with this device is already the brightest objects outside the solar system. Discover structures in the Orion Nebula in the incredible distance of 1500 light-years (14.2 00.00 0.00 0.000 km)! The retraction of the cut-off (terminator) on the moon is a pleasure. The AR-102S will never again want to miss.
With this telescope is just an optical tube, without mounting and stand.
This text is machine translated.
With this telescope is just an optical tube, without mounting and stand.
This text is machine translated.
Features
- Very high-quality hexafoc-okularauszug with 2.5"-free inner diameter
- Optics with adjustable lens mount
- 6 x 30 viewfinder with reticule eyepiece
- Handle for easy transport with integrated camera holder
- Prism rail with clamping area made of stainless steel
- Easy to transport
- 50.8 to 31.7 mm adapter with integrated T2-T2-Ring Adapter (optional), with brass ring clamp
Scope of delivery
- Messier AR-102S
- Super Plossl eyepiece 26 mm
- Zenith mirror
- Integrated 31.7 mm to 50.8 mm adapter
- Pipe Clamps with prism rail
- Hand-grip and camera holder
- 6 x 30 finder scope
- Astronomy PC Software Stellarium
- Telescopic fibula
- Rotating Star Card
- Protective cover
- User manual.
System requirements
- From Windows XP, Apple ® OS X Mountain Lion
What kind of Telescopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















