
Highlights & Details
BRESSER MESSIER AR-102 XS/460 HEXAFOC OPTICAL TUBE
- High-quality lens telescope with ED glass and sturdy pull-out
- Diameter 102 mm; Focal Length: 460 mm F/4.5
- Prism rail with clamping surface made of stainless steel (44 mm universal dovetail for GP/EQ5/LXD 75)
Technical specifications
- Product type
Refractor
- Focal length
460 mm
- Magnification (min.)
15 x
- Magnification (max.)
200 x
- Dim
(Ø x H) 104 mm x 140 mm
- Weight
2800
- Resolution
1.35 arcsecs
- Type
Achromatic
- Material
Aluminium
- Width
140 mm
- Height
140 mm
- Length
460 mm
- (Ø)
104 mm
- Magnification
15 up to 200 x
- Focal ratio
4,5
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1607997 Bresser Optik Messier AR-102xs/460 Refractor Achromatic Magnification 15 up to 200 x
Warranty Terms
Warranty Terms 1607997 Bresser Optik Messier AR-102xs/460 Refractor Achromatic Magnification 15 up to 200 x
Description
Ambitious beginners and advanced users will find with this device is already the brightest objects outside the solar system. Discover structures in the Orion Nebula in the incredible distance of 1500 light-years (14.2 00.00 0.00 0.000 km)! The retraction of the cut-off (terminator) on the moon is a pleasure. The MESSIER AR-102 xs you will never again want to miss.
As a compact travel device performs the MESSIER AR-102 xs very good services. Just the very short focal length of only 460 mm, enables impressive wide-field observations of open star clusters and the Milky Way.
Only through the use of ED special glasses, we could realize this very light intensity device. It offers an extremely high image quality with a very low color defects at an attractive price.
With this telescope is just an optical tube, without mounting and stand.
This text is machine translated.
As a compact travel device performs the MESSIER AR-102 xs very good services. Just the very short focal length of only 460 mm, enables impressive wide-field observations of open star clusters and the Milky Way.
Only through the use of ED special glasses, we could realize this very light intensity device. It offers an extremely high image quality with a very low color defects at an attractive price.
With this telescope is just an optical tube, without mounting and stand.
This text is machine translated.
Features
- 50.8 to 31.7 mm adapter + integrated T2 thread
- 6 x 30 Finder telescope with crosshair eyepiece
- Optimized viewfinder holder for comfortable insight
Scope of delivery
- 26 mm super plossl eyepiece (31.7 mm/1.25")
- 31.7 mm (1.25") Zenith mirror
- Integrated 31.7 mm and T2 Adapter
- Prism rail with clamping surface made of stainless steel (44 mm universal dovetail for GP/EQ5/LXD 75)
- 6 x 30 finder scope
- Astronomy PC Software Stellarium
- Rotating Star Card
What kind of Telescopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















