
Highlights & Details
Messier AR-127 L/1200 Tube Hexafoc
- Excellent with 65 mm diameter
- Very high-quality hexafoc-okularauszug with 2.5"-free inner diameter
- 8 x 50 viewfinder with reticule eyepiece
- Optimized viewfinder holder for comfortable insight
- Handle for easy transport with integrated camera holder (photo threaded screw)
- Prism rail with clamping area made of stainless steel
Technical specifications
- Product type
Refractor
- Focal length
1200 mm
- Magnification (min.)
46 x
- Lens Ø
127 mm
- Magnification (max.)
254 x
- Dim
(Ø x L) 133 mm x 1220 mm
- Weight
7.9 kg
- Resolution
1.1 arcsecs
- Type
Achromatic
- Slow motion
Manual
- Material
Aluminium
Plastic
Stainless steel
- Eyepiece tube
31.75 mm
- Length
1220 mm
- (Ø)
133 mm
- Magnification
46 up to 254 x
- Coating
Multi-layered tempering
- Focal ratio
9.5
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1494345 Bresser Optik Messier AR-127L/1200 Hexafoc Refractor Achromatic Magnification 46 up to 254 x
Description
The Messier AR-127 on EXOS-2 offers the ambitious amateur astronomers a good design with sturdy universal mount. You can see the structures in the clouds bands of Jupiter, finest grooves and craters on the surface of the moon and structures on Mars, including the ice-caps of our planetary neighbor! Observe the dance of Jupiter's moons around the planet and discover the greenish lights of the Uranus far outside the Saturn Railway. Through the combination of large opening and longer focal length enables the Messier AR-127 L telescopic sharp, high-contrast images that you will impress anew every time.
This text is machine translated.
This text is machine translated.
Features
- Excellent with 65 mm diameter
- Very high-quality hexafoc-okularauszug with 2.5"-free inner diameter
- 8 x 50 viewfinder with reticule eyepiece
- Optimized viewfinder holder for comfortable insight
- Handle for easy transport with integrated camera holder (photo threaded screw)
- Prism rail with clamping surface made of stainless steel (44 mm universal dovetail for GP/EQ5/LXD 75)
- Easy to transport
- 50.8 to 31.7 mm adapter with integrated T2 thread (optional T2-Ring required), with brass ring clamp
- All of the die-cast aluminum parts with a high-quality powder-coated
Scope of delivery
- Messier AR-127 L
- Super Plossl eyepiece 26 mm
- Zenith mirror
- 50.8 mm to 31.7 mm adapter with T2 thread
- Pipe Clamps with prism rail
- Hand-grip and camera holder
- 8 x 50 finder scope
- Astronomy PC Software Stellarium
- Moon card
- Telescopic fibula
- Rotating Star Card
- Dust protection cover
- User manual.
System requirements
- From Windows XP, Apple ® OS X Mountain Lion
What kind of Telescopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















