
Highlights & Details
Only high-quality achromatic lens telescope (OTA)
- Very high-quality hexafoc-okularauszug with 2.5"-free inner diameter
- 8 x 50 viewfinder with reticule eyepiece
- Optimized viewfinder holder for comfortable insight
- Handle for easy transport with integrated camera holder (photo threaded screw)
- Prism rail with clamping area made of stainless steel
Technical specifications
- Product type
Refractor
- Focal length
635 mm
- Magnification (min.)
18 x
- Lens Ø
127 mm
- Magnification (max.)
254 x
- Dim
(Ø x L) 133 mm x 965 mm
- Weight
7.7 kg
- Resolution
1 arcsecs
- Type
Achromatic
- Slow motion
Manual
- Material
Aluminium
Plastic
Stainless steel
- Eyepiece tube
31.7 mm
- Length
965 mm
- (Ø)
133 mm
- Magnification
18 up to 254 x
- Coating
Multi-layered tempering
- Focal ratio
5
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1494320 Bresser Optik Messier AR-127S/635 Hexafoc Refractor Achromatic Magnification 18 up to 254 x
Description
The telescope consists of a refracting telescope (refractor) and an equatorial mount including stand. The Optics has a free opening of 127 mm with a focal length of 635 mm and thus an opening ratio of F5. The refractor has many extras such as, for example, pipe clamps with carrying handle and integrated camera bracket, 31.7 mm (1.25") Zenith mirror or 8 x 50 viewfinder.
Application:
The Messier AR-127 S offers the ambitious amateur astronomers a good design. 127 mm telescopic opening and the small focal length are perfectly suitable for large objects like open star clusters and large fog. For detailed observations on the moon and the planets of our solar system, it is recommended additional eyepieces and/or a Barlow lens to the focal length magnification. With a total weight of about 24 kilograms of which of these three parts (tube, mount with a counter-weight, Stand) is the telescope is still good for calls outside of the bright cities. Only then can the look of full power.
This text is machine translated.
Application:
The Messier AR-127 S offers the ambitious amateur astronomers a good design. 127 mm telescopic opening and the small focal length are perfectly suitable for large objects like open star clusters and large fog. For detailed observations on the moon and the planets of our solar system, it is recommended additional eyepieces and/or a Barlow lens to the focal length magnification. With a total weight of about 24 kilograms of which of these three parts (tube, mount with a counter-weight, Stand) is the telescope is still good for calls outside of the bright cities. Only then can the look of full power.
This text is machine translated.
Features
- Very high-quality hexafoc-okularauszug with 2.5"-free inner diameter
- 8 x 50 viewfinder with reticule eyepiece
- Optimized viewfinder holder for comfortable insight
- Handle for easy transport with integrated camera holder (photo threaded screw)
- Prism rail with clamping surface made of stainless steel (44 mm universal dovetail for GP/EQ5/LXD 75)
- Easy to transport
- 50.8 to 31.7 mm adapter with integrated T2-T2-Ring Adapter (optional), with brass ring clamp
- All of the die-cast aluminum parts with a high-quality powder-coated
- Ball-bearing auger shaft made of brass
Scope of delivery
- Messier AR-127 S
- Super Plossl eyepiece 26 mm
- Zenith mirror
- Pipe Clamps with prism rail
- Hand-grip and camera holder
- 8 x 50 finder scope
- Dust protection cover
- User manual.
System requirements
- From Windows XP, Apple ® OS X Mountain Lion
What kind of Telescopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















