
Highlights & Details
BRESSER MESSIER AR -70/700 AZ
- Achromatic lens telescope for beginners
- Including Smartphone Adapter for photographing
- Lens diameter: 70 mm/focal length: 900 mm
- Eyepieces: 9 mm, 20 mm, Zenith mirror, LED viewfinder
Technical specifications
- Product type
Refractor
- Focal length
700 mm
- Magnification (min.)
35 x
- Lens Ø
70 mm
- Magnification (max.)
140 x
- Dim
(L x W x H) 900 x 900 x 1550 mm
- Resolution
1.97 arcsecs
- Type
Achromatic
- Mounting type
Azimuthal
- Width
900 mm
- Height
1550 mm
- Length
900 mm
- Magnification
35 up to 140 x
- Focal ratio
10
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1608010 Bresser Optik Messier AR-70/700 AZ Refractor Azimuthal Achromatic Magnification 35 up to 140 x
Warranty Terms
Warranty Terms 1608010 Bresser Optik Messier AR-70/700 AZ Refractor Azimuthal Achromatic Magnification 35 up to 140 x
Description
And the best: With the included in the delivery also included smartphone holder, you can use your mobile phone simple pictures of observation objects make-enlarged and in color* as with a telephoto lens!
This text is machine translated.
Scope of delivery
- Azimuthal mounting
- Aluminum tripod with accessory tray
- Eyepieces: 9 mm, 20 mm
- Zenith mirror 1.25" (31.7 mm)
- LED light point finder
- Smartphone camera adapter
- Software & Moon Card
What kind of Telescopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























